Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1522 Products showing for Toggle Switches

    Each
    MYR69.76
    RS PRO
    -
    SPDT
    On-Off-(On)
    12 A
    PCB
    Solder
    IP68
    -
    -
    -
    -
    Brass
    125 V ac, 250V ac
    -
    -
    Silver Alloy
    20mΩ
    -
    Each
    MYR41.79
    RS PRO
    -
    DPDT
    (On)-Off-(On)
    10 A
    PCB
    Screw
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    Each
    MYR14.55
    RS PRO
    Illuminated
    Single Pole Single Throw (SPST)
    On-Off
    16 A @ 125 V ac
    Panel Mount
    Tab
    -
    -
    -
    20.2mm
    16mm
    PC
    125V
    -
    -
    -
    0.05Ω
    20.2mm
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    (On)-Off-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    11.91mm
    17.56mm
    Chromium Plated Brass
    120 ac/dc, 28V ac/dc
    -
    -
    Silver
    0.01Ω
    11.91mm
    Each
    MYR13.64
    RS PRO
    Illuminated
    Single Pole Single Throw (SPST)
    On-Off
    16 A @ 125 V ac
    Panel Mount
    Tab
    -
    -
    -
    20.2mm
    16mm
    PC
    250V
    -
    -
    -
    0.05Ω
    20.2mm
    Each
    MYR26.75
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    On-Off-(On)
    400 mA @ 20 V
    PCB
    Through Hole
    IP67
    4.5mm
    7mm
    -
    7mm
    Glass Fibre Reinforced Nylon
    -
    -
    -
    Silver Nickel Plated Copper Alloy
    100mΩ
    7 x 4.5mm
    Each
    MYR41.79
    RS PRO
    -
    DPDT
    (On)-Off-(On)
    10 A
    PCB
    Solder
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    Each
    MYR12.68
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    On-(On)
    3 A @ 120 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.02Ω
    6.35mm
    Each
    MYR12.97
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    PCB
    Through Hole
    IP67
    -
    -
    -
    12.7mm
    Chromium Plated Brass
    -
    -
    -
    Gold Over Silver Plated Copper Alloy
    10mΩ
    -
    Each
    MYR12.14
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    5.08mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    Each
    MYR12.76
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    5.08mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    Each
    MYR13.06
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    PCB
    Through Hole
    IP67
    -
    -
    -
    7.62mm
    Chromium Plated Brass
    -
    -
    -
    Gold Over Silver Plated Copper Alloy
    10mΩ
    -
    Each
    MYR12.92
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-Off-On
    3 A @ 120 V ac
    Panel Mount
    Solder
    -
    -
    -
    4.95mm
    5.33mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.02Ω
    4.95mm
    Each
    MYR12.03
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    PCB
    Solder
    IP67
    -
    -
    -
    12.7mm
    Chromium Plated Brass
    -
    -
    -
    Gold Over Silver Plated Copper Alloy
    10mΩ
    -
    Each
    MYR11.40
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    PCB
    Solder
    IP67
    -
    -
    -
    12.7mm
    Chromium Plated Brass
    -
    -
    -
    Gold Over Silver Plated Copper Alloy
    10mΩ
    -
    Each
    MYR10.29
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-Off
    5 A @ 250 V ac
    PCB
    Through Hole
    IP67
    6.6mm
    12.7mm
    -
    12.7mm
    Chrome Plated Brass
    -
    -
    -
    Silver Gold Plated Copper Alloy
    10mΩ
    12.7 x 6.6mm
    Each
    MYR69.76
    RS PRO
    -
    SPDT
    (On)-Off-(On)
    12 A
    PCB
    Solder
    IP68
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    Each
    MYR42.85
    RS PRO
    -
    1 CO
    On-Off
    10 A
    Panel Mount
    Tab
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    Each
    MYR38.61
    RS PRO
    -
    SPDT
    (On)-Off-(On)
    10 A
    PCB
    Screw
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    Each
    MYR12.39
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-On
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    5.08mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    Results per page