DiodesZetex Darlington Pairs | RS
Recently searched

    DiodesZetex Darlington Pairs

    Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.

    How do they work?

    The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.

    Why should you use a Darlington pair?

    Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.

    What applications would you use them in?

    With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.

    What are the different types?

    • Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.
    • Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.

    Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)

    69 Products showing for DiodesZetex Darlington Pairs

    DiodesZetex
    NPN
    1 A
    160 V
    10 V
    E-Line
    Through Hole
    3
    -
    Single
    1
    5000
    1.9 V
    180 V
    1.2 V
    0.00001mA
    DiodesZetex
    PNP
    -800 mA
    100 V
    -
    SOT-23
    Surface Mount
    3
    -
    Single
    1
    5000
    -1.75 V
    -100 V
    -0.75 V
    -0.00001mA
    DiodesZetex
    NPN
    900 mA
    100 V
    12 V
    SOT-23
    Surface Mount
    3
    -
    Single
    1
    5000
    1.65 V
    120 V
    0.96 V
    0.00001mA
    DiodesZetex
    NPN
    300 mA
    60 V
    10 V
    SOT-23
    Surface Mount
    3
    -
    Single
    1
    5000
    -
    80 V
    1.25 V
    0.0001mA
    DiodesZetex
    NPN
    2 A
    140 V
    160 V
    SOT-223
    Surface Mount
    3 + Tab
    -
    Single
    1
    10000
    1.9 V
    160 V
    1.2 V
    10µA
    DiodesZetex
    NPN
    900 mA
    100 V
    12 V
    SOT-23
    Surface Mount
    3
    -
    Single
    1
    5000
    1.65 V
    120 V
    0.96 V
    0.00001mA
    DiodesZetex
    NPN
    1 A
    120 V
    10 V
    SOT-89
    Surface Mount
    3
    -
    Single
    1
    5000
    1.8 V
    140 V
    1.5 V
    -
    DiodesZetex
    PNP
    -800 mA
    100 V
    -
    SOT-23
    Surface Mount
    3
    -
    Single
    1
    5000
    -1.75 V
    -100 V
    -0.75 V
    -0.00001mA
    DiodesZetex
    NPN
    1.5 A
    120 V
    10 V
    SOT-223
    Surface Mount
    3 + Tab
    -
    Single
    1
    500
    1.8 V
    140 V
    1.5 V
    0.00001mA
    DiodesZetex
    PNP
    1 A
    120 V
    10 V
    SOT-89
    Surface Mount
    3
    -
    Single
    1
    2000
    1.8 V
    140 V
    2.5 V
    0.0001mA
    DiodesZetex
    NPN
    500 mA
    60 V
    10 V
    SOT-89
    Surface Mount
    3
    -
    Single
    1
    2000
    1.5 V
    80 V
    1 V
    0.01mA
    DiodesZetex
    NPN
    1 A
    120 V
    10 V
    E-Line
    Through Hole
    3
    -
    Single
    1
    500
    1.8 V
    140 V
    1.5 V
    0.00001mA
    DiodesZetex
    NPN
    500 mA
    100 V
    10 V
    SOT-23
    Surface Mount
    3
    -
    Single
    1
    5000
    1.9 V
    120 V
    1 V
    0.00001mA
    DiodesZetex
    NPN
    500 mA
    180 V
    5 V
    SOT-223
    Surface Mount
    3 + Tab
    -
    Single
    1
    150
    0.9 V
    180 V
    0.25 V
    0.1µA
    DiodesZetex
    NPN
    500 mA
    60 V
    10 V
    SOT-89
    Surface Mount
    3
    -
    Single
    1
    2000
    1.5 V
    80 V
    1 V
    0.01mA
    DiodesZetex
    NPN
    2 A
    80 V
    10 V
    SOT-223
    Surface Mount
    3 + Tab
    -
    Single
    1
    2000
    1.95 V
    100 V
    1.13 V
    0.00001mA
    DiodesZetex
    NPN
    1 A
    120 V
    10 V
    SOT-23F
    Surface Mount
    3
    -
    Single
    2
    1000
    1.7 V
    140 V
    1.5 V
    0.01mA
    DiodesZetex
    NPN
    1 A
    120 V
    10 V
    SOT-89
    Surface Mount
    3
    -
    Single
    1
    5000
    1.8 V
    140 V
    1.5 V
    -
    DiodesZetex
    NPN
    800 mA
    60 V
    10 V
    TO-92
    Through Hole
    3
    -
    Single
    1
    5000
    -
    80 V
    1.25 V
    100nA
    DiodesZetex
    NPN
    2 A
    80 V
    10 V
    SOT-223
    Surface Mount
    3 + Tab
    -
    Single
    1
    2000
    1.95 V
    100 V
    1.13 V
    0.00001mA
    Results per page