Recently searched

    Comparators

    A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other.

    How a Comparator works

    A comparator samples two input pins and turns on the output when identifying either a difference or similarity. An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

    Why use a Comparator?

    The primary use of a comparator is converting analogue to digital (ADC). Two supply voltages are applied and the difference determines a high or low digital signal.

    Types of Comparator

    • Current sense
    • Differential / Dual differential
    • Dual / Dual CMOS
    • Dual voltage / General voltage
    • General-purpose
    • Ground sense
    • High speed / high-speed CMOS
    • Low current CMOS
    • Low power / low voltage / low-power CMOS
    • Micropower
    • Nano power
    • Precision
    • Push/pull output
    • Quad differential
    • Rail to rail
    • Voltage
    • Window

    Mounting Types

    Comparators can be found in both surface mount and through-hole mounting configurations to enable use in a wide variety of applications.

    Comparator power supply types

    Available in both single and dual power supply configurations, a comparator can easily be implemented into a robust solution.

    Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common-mode rejection ratio) are all available.

    922 Products showing for Comparators

    Each (In a Pack of 20)
    MYR5.953
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector/Emitter
    1
    0.165µs
    8
    5 → 28 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    -
    Each (In a Tube of 50)
    MYR0.939
    STMicroelectronics
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    CMOS, DL, ECL, MOS, TTL
    4
    1.3µs
    14
    2 → 36 V
    8.75 x 4 x 1.65mm
    8.75mm
    4mm
    1.65mm
    -
    Each (On a Reel of 3000)
    MYR2.747
    Microchip
    Rail to Rail
    Surface Mount
    SOT
    Single
    Push-Pull
    -
    5µs
    5
    5 V
    -
    -
    -
    -
    -
    Each (Supplied on a Reel)
    MYR1.531
    Texas Instruments
    General Purpose
    Surface Mount
    SOT-23
    Dual, Single
    Open Collector
    1
    1.3µs
    5
    3 → 28 V
    2.9 x 1.6 x 1.15mm
    2.9mm
    1.6mm
    1.15mm
    -
    Each (Supplied on a Reel)
    MYR2.69
    onsemi
    Low Power
    Surface Mount
    TSOP-5
    Dual, Single
    Open Collector
    1
    400ns
    5
    5 V
    -
    -
    -
    -
    -
    Each (Supplied in a Tube)
    MYR2.26
    Texas Instruments
    Differential
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    -
    Each (In a Tube of 100)
    MYR1.178
    STMicroelectronics
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
    4.9 x 3.9 x 1.58mm
    4.9mm
    3.9mm
    1.58mm
    -
    Each (In a Pack of 25)
    MYR10.661
    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    8.65 x 3.91 x 1.58mm
    8.65mm
    3.91mm
    1.58mm
    -
    Each (On a Reel of 3300)
    MYR17.509
    Microchip
    Quad Comparator
    SMD
    SOT-23
    Quad
    Voltage
    -
    6ns
    5
    5.5 V
    -
    -
    -
    -
    -
    Each
    MYR11.12
    STMicroelectronics
    Rail to Rail
    Surface Mount
    DFN8 2x2
    -
    -
    -
    -
    8
    1.6 → 5 V
    -
    -
    -
    -
    -
    Each (Supplied on a Reel)
    MYR2.888
    onsemi
    Low Power
    Surface Mount
    TSOP
    Dual, Single
    CMOS, DTL, ECL, TTL
    1
    -
    5
    2 → 36 V
    3.15 x 1.65 x 1mm
    3.15mm
    1.65mm
    1mm
    -
    Each (On a Reel of 250)
    MYR5.394
    Texas Instruments
    Low Power
    Surface Mount
    SC-70
    Single
    Push-Pull
    1
    -
    5
    2.7 → 5.5 V
    2.15 x 1.4 x 1mm
    2.15mm
    1.4mm
    1mm
    70dB
    Each (In a Box of 800)
    MYR2.268
    Microchip
    Open Drain Output
    Surface
    MSOP
    Dual
    Open Drain
    2
    -
    8
    5.5 V
    -
    -
    -
    -
    -
    Each (In a Pack of 10)
    MYR1.843
    onsemi
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    CMOS, TTL
    4
    1.3µs
    14
    3 → 30 V
    8.75 x 4 x 1.5mm
    8.75mm
    4mm
    1.5mm
    -
    Each (Supplied on a Reel)
    MYR1.653
    Microchip
    General Purpose
    Surface Mount
    SOT-23
    Single
    Open Drain
    1
    -
    5
    1.6 → 5.5 V
    3.1 x 1.8 x 1.3mm
    3.1mm
    1.8mm
    1.3mm
    70dB
    Each
    MYR97.46
    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector, Open Drain
    2
    1.3µs
    8
    2 → 36 V
    10.16 x 7.11 x 4.57mm
    10.16mm
    7.11mm
    4.57mm
    -
    Each (In a Pack of 25)
    MYR2.357
    onsemi
    Low Power
    Surface Mount
    MicroPak
    Single
    Push-Pull
    1
    0.0054µs
    6
    5.5 V
    1.45 x 1 x 0.5mm
    1.45mm
    1mm
    0.5mm
    60dB
    Each (In a Pack of 5)
    MYR3.48
    Microchip
    General Purpose
    Surface Mount
    MSOP
    Single
    Open Drain
    2
    -
    8
    1.8 → 5.5 V
    3 x 3 x 0.95mm
    3mm
    3mm
    0.95mm
    65dB
    Each (Supplied on a Reel)
    MYR1.739
    Microchip
    General Purpose
    Surface Mount
    SC-70
    Single
    Push-Pull
    1
    -
    5
    1.6 → 5.5 V
    2.25 x 1.35 x 1mm
    2.25mm
    1.35mm
    1mm
    70dB
    Each (Supplied on a Reel)
    MYR1.748
    Microchip
    General Purpose
    Surface Mount
    SC-70
    Single
    Push-Pull
    1
    -
    5
    1.6 → 5.5 V
    2.25 x 1.35 x 1mm
    2.25mm
    1.35mm
    1mm
    70dB
    Results per page