Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 21 - 40 of 131 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 631-2208
Mfr. Part No.CPU-107F
BrandSunhayato
MYR64.50
Each
units
2 2.54 x 2.54mm 155 x 115 x 1.6mm 155mm 115mm 1.6mm Phenol-Sided Paper 1mm FR1 - - 22-pin Both Sides -
RS Stock No. 603-0675
Mfr. Part No.TNF34-124
MYR15.70
Each
units
2 2.54 x 2.54mm 124 x 34 x 1.6mm 124mm 34mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 12 x 47 - - -
RS Stock No. 463-2819
Mfr. Part No.RE500-HP
MYR21.03
Each
units
1 2.5 x 2.5mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 39 x 61 35µm - -
RS Stock No. 631-1845
Mfr. Part No.AT-47D(47D)
BrandSunhayato
MYR10.32
Each
units
1 4 x 4mm 116 x 42 x 1.6mm 116mm 42mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RS Stock No. 897-1391
Mfr. Part No.RE012-LF
MYR9.77
Each
units
1 1.27 x 1.27mm 39.37 x 38.1 x 1.5mm 39.37mm 38.1mm 1.5mm Epoxy fibre-glass 0.45mm FR4 27 x 27 35µm - One Side
RS Stock No. 890-3584
Mfr. Part No.AL201
BrandCIF
MYR66.26
Each
units
2 - 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 Two Side
RS Stock No. 354-9160
Mfr. Part No.ICB-98GH
BrandSunhayato
MYR276.02
Each
units
2 2.54 x 2.54mm 232 x 137 x 1.6mm 232mm 137mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 391-7327
Mfr. Part No.ICB-1000G
BrandSunhayato
MYR1,028.38
Each
units
1 2.54 x 2.54mm 460 x 325 x 1.6mm 460mm 325mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 631-1839
Mfr. Part No.AT-40W(46)
BrandSunhayato
MYR19.89
Each
units
1 4 x 4mm 172 x 86 x 1.6mm 172mm 86mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RS Stock No. 728-8746
Mfr. Part No.RE310-S3
MYR95.48
Each
units
1 2.54 x 2.54mm 580 x 100 x 1.5mm 580mm 100mm 1.5mm CEM3 1mm - 38 x 221 35µm - -
RS Stock No. 603-0631
Mfr. Part No.TNF11-16
MYR6.94
Each
units
2 2.54 x 2.54mm 15.8 x 10.7 x 1.6mm 15.8mm 10.7mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 4 x 6 - - -
RS Stock No. 631-1801
Mfr. Part No.AT-1S(43)
BrandSunhayato
MYR11.13
Each
units
1 4 x 4mm 86 x 86 x 1.6mm 86mm 86mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RS Stock No. 473-1073
Mfr. Part No.RE471
MYR121.62
Each
units
2 2.54 x 2.54mm 57.2 x 57.2 x 1.5mm 57.2mm 57.2mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 890-3566
Mfr. Part No.AGB10
BrandCIF
MYR79.39
Each
units
1 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - One Side
RS Stock No. 897-1402
Mfr. Part No.RE016-LF
MYR20.49
Each
units
1 2.54 x 2.54mm 68.58 x 67.94 x 1.5mm 68.58mm 67.94mm 1.5mm Epoxy fibre-glass 1mm FR4 25 x 25 35µm - One Side
RS Stock No. 603-0748
Mfr. Part No.TNF53-79
MYR15.70
Each
units
2 2.54 x 2.54mm 79 x 53 x 1.6mm 79mm 53mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 20 x 29 - - -
RS Stock No. 457-0812
Mfr. Part No.AGB30
BrandCIF
MYR190.08
Each
units
1 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 603-0782
Mfr. Part No.TNF89-136
MYR44.76
Each
units
2 2.54 x 2.54mm 136 x 89 x 1.6mm 136mm 89mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 34 x 52 - - -
RS Stock No. 391-7305
Mfr. Part No.ICB-98GU
BrandSunhayato
MYR218.72
Each
units
1 2.54 x 2.54mm 232 x 137 x 1.6mm 232mm 137mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - -
RS Stock No. 631-3419
Mfr. Part No.ICB-97-CK
BrandSunhayato
MYR54.93
Each
units
- 2.54 x 2.54mm 138 x 95 x 1.6mm 138mm 95mm 1.6mm CEM3 1mm - - - - -
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. SRBP single sided square pad PCBsTrack gap 0.54mmNominal thickness 1.5mmHole pitch 2.54mm (0.1in)Hole dia 1.0mmCopper thickness 35μm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Single-sided boards for wiring by wrapping, with optimum flexibility and maximum density.The DIP sockets are held in place by soldering the outer pins to the corresponding square pads.Reference grid on both ...
Single-sided copper-tin plated square pad cards.2.54 mm drilled ...
Description:
Single-sided copper-tin plated square pad cards.2.54 mm drilled pitch.Gap between tracks is 0.54 mm.Square pads 2 mm x 2 mm.