Belts & Pulleys

We offer an extensive range of power transmission belts for any automation or industrial requirement. Find polyurethane belts, twist link, and timing belts as well as wedge and vee friction belts from top brands like Contitech. You can also browse a wide selection of RS Pro branded belts at competitive prices.

The RS selection of pulleys is designed to perfectly compliment our range of power transmission belts. Within this section, you will find timing belt pulleys and wedge and vee belt pulleys - all RS Pro branded to help you shop for total quality at competitive prices.

What are Power Transmission Belts?

Power transmission belts help to drive the transmission by the transfer of power to different parts in the system. This system normally consists of a belt and at least two pulleys to transmit the motion needed, commonly used in the automotive industry.

Types of Power Transmission Belts

Power transmission belts come in various types and styles. Popular types include:

V-belts - have tapered sides and a flat bottom with a trapezoidal cross-section. They work by using the friction between the belt and the pulley to transfer power and have a higher power transmission capacity than flat belts. V-belts are popular due to ease of installation, low cost and are available in a wide range of sizes.

Synchronous belts - also known as timing belts, have a toothed profile and can be used as an alternative to chains and gears. They overcome belt slippage with teeth that engage with corresponding grooves in the pulley or sprocket boosting drive efficiency above a V-belt. They're used in high-powered transmission applications, such as water pumps, fuel injection pumps and camshafts. They are thin and flexible making them ideal for use where high speed or small pulleys are required. They are less noisy than chain drives and energy-efficient through the life of the belt.

Flat belts - have a rectangular cross-section that provides a greater level of consistent friction between belts and pulleys. They have low creep and are efficient due to their low bending losses and energy-saving properties and are used in all areas of industrial areas using power transmission for their versatility.

10647 Products showing for Belts & Pulleys

525 / 533
  • RS Stock No. 193-757
  • Mfr. Part No. 10 DT10 / 900 AP
Each
MYR147.68
  • RS Stock No. 179-512
  • Mfr. Part No. 32 T10 / 1700 AP
Each
MYR568.98
  • RS Stock No. 176-308
  • Mfr. Part No. 25 T5 / 250 AP
Each
MYR134.20
  • RS Stock No. 177-521
  • Mfr. Part No. 25 T10 / 1800 AP
Each
MYR480.69
  • RS Stock No. 465-217
  • Mfr. Part No. PHG SPB4500
Each
MYR217.29
  • RS Stock No. 193-695
  • Mfr. Part No. 10 DT5 / 515 AP
Each
MYR103.67
  • RS Stock No. 178-791
  • Mfr. Part No. 770 H 150
Each
MYR340.61
  • RS Stock No. 177-448
  • Mfr. Part No. 50 T10 / 890 AP
Each
MYR473.97
  • RS Stock No. 178-980
  • Mfr. Part No. 6 T5 / 630 AP
Each
MYR65.57
  • RS Stock No. 176-076
  • Mfr. Part No. 8 T5 / 675 AP
Each
MYR83.91
  • RS Stock No. 217-1711
  • Mfr. Part No. 50 T10 / 610
Each
MYR324.39
  • RS Stock No. 175-718
  • Mfr. Part No. 825 5M 15
Each
MYR100.18
  • RS Stock No. 210-148
  • Mfr. Part No. 6 T5 / 350
Each
MYR49.77
  • RS Stock No. 176-688
  • Mfr. Part No. 12 T5 / 675 AP
Each
MYR113.14
  • RS Stock No. 880-2126
  • Mfr. Part No. 4927009
1 Box of 30 Metre(s)
MYR719.68
  • RS Stock No. 179-292
  • Mfr. Part No. 824 8M 85
Each
MYR576.75
  • RS Stock No. 238-6646
  • Mfr. Part No. TB SPA 200/1
Each
MYR219.49
  • RS Stock No. 179-693
  • Mfr. Part No. 8 T2,5 / 107,5 AP
Each
MYR69.64
  • RS Stock No. 236-5521
  • Mfr. Part No. 24-240AT10
Each
MYR156.74
  • RS Stock No. 212-1977
  • Mfr. Part No. PCV 14MGT 2520 68
Each
MYR12,362.85
Results per page