Recently searched

    Shim Kits

    Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

    31 Products showing for Shim Kits

    • RS Stock No. 732-4794
    • Mfr. Part No. TMAS 510
    Each
    MYR10,904.91
    SKF
    Stainless Steel
    0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
    50 mm, 75 mm, 100 mm
    50 mm, 75 mm, 100 mm
    510
    -
    • RS Stock No. 308-686
    • Mfr. Part No. TMAS 50-300
    Each
    MYR363.66
    SKF
    Stainless Steel
    3mm
    50mm
    50mm
    10
    Silver
    • RS Stock No. 308-689
    • Mfr. Part No. TMAS 75-070
    Each
    MYR151.82
    SKF
    Stainless Steel
    0.7mm
    75mm
    75mm
    10
    Silver
    • RS Stock No. 308-675
    • Mfr. Part No. TMAS 125-040
    Each
    MYR244.16
    SKF
    Stainless Steel
    0.4mm
    125mm
    125mm
    10
    Silver
    • RS Stock No. 308-671
    • Mfr. Part No. TMAS 100-040
    Each
    MYR168.11
    SKF
    Stainless Steel
    0.4mm
    100mm
    100mm
    10
    Silver
    • RS Stock No. 308-687
    • Mfr. Part No. TMAS 75-040
    Each
    MYR130.09
    SKF
    Stainless Steel
    0.4mm
    75mm
    75mm
    10
    Silver
    • RS Stock No. 308-680
    • Mfr. Part No. TMAS 200-040
    Each
    MYR559.20
    SKF
    Stainless Steel
    0.4mm
    200mm
    200mm
    10
    Silver
    • RS Stock No. 308-690
    • Mfr. Part No. TMAS 75-300
    Each
    MYR651.54
    SKF
    Stainless Steel
    3mm
    75mm
    75mm
    10
    Silver
    • RS Stock No. 308-678
    • Mfr. Part No. TMAS 125-300
    Each
    MYR1,064.36
    SKF
    Stainless Steel
    3mm
    125mm
    125mm
    10
    Silver
    • RS Stock No. 124-8479
    • Mfr. Part No. TMAS 75/KIT
    Each
    MYR4,146.28
    SKF
    Stainless Steel
    0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
    75mm
    75mm
    170
    Blue
    • RS Stock No. 259-5799
    • Mfr. Part No. 81990
    Each
    MYR3,341.06
    Precision Brand
    Stainless Steel
    0.5 mm, 1.25 mm, 1 mm, 2 mm
    125mm
    125mm
    28
    -
    Results per page