Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS Stock No. 873-1844
Mfr. Part No.97-3057-1012
MYR26.79
Each
units
Jacketed Cable, Wires Protected by Tubing 20, 22 Straight - - - 1-3/16 in - 18 - 23.55mm - - 97
RS Stock No. 873-1913
Mfr. Part No.97-3057-12
MYR49.47
Each
units
Jacketed Cable, Wires Protected by Tubing 20, 22 Straight - - - 1-3/16 in - 18 - 30.15mm - - 97
RS Stock No. 690-4024
Mfr. Part No.C016 G11 060 E10 V
MYR18.748
Each (In a Pack of 5)
units
- - - - - - - - - - Yes Eco-Mate
RS Stock No. 873-1869
Mfr. Part No.97-3057-1016
MYR26.13
Each
units
Jacketed Cable, Wires Protected by Tubing 24, 28 Straight - - - 1-7/16 in - 18 - 25.78mm - - 97
RS Stock No. 873-1673
Mfr. Part No.97-283-28
MYR282.65
Each
units
Jacketed Cable 28 - - Aluminium Alloy - - - - - - 97
RS Stock No. 873-1897
Mfr. Part No.97-3057-1024
MYR66.85
Each
units
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - 29.36mm - - 97
RS Stock No. 873-1761
Mfr. Part No.97-3055-22-12
MYR53.15
Each
units
97 Series Standard Cylindrical Connector 20, 22 Straight Male - - 1-3/16 in - 18 - 22.23mm 1 - 97
RS Stock No. 873-1604
Mfr. Part No.97-282-14S-5
MYR104.36
Each
units
97 Series Standard Cylindrical Connector 14S - - Aluminium Alloy - - - - 5 - 97
RS Stock No. 873-1799
Mfr. Part No.97-3057-1004(621)
MYR36.04
Each
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS Stock No. 873-1831
Mfr. Part No.97-3057-1010
MYR30.03
Each
units
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS Stock No. 195-0931
Mfr. Part No.AHDMBS-24-002
MYR45.691
Each (In a Box of 50)
units
AHDM Series Connectors 24 - - Aluminium Alloy - M38 x 1.5 6H - 84mm - - Duramate AHDM
RS Stock No. 195-0926
Mfr. Part No.AHDMBS-18-002
MYR35.97
Each (In a Box of 50)
units
AHDM Series Connectors 18 - - Aluminium Alloy - M32 x 1.5 6H - 82mm - - Duramate AHDM
RS Stock No. 873-1737
Mfr. Part No.97-3055-14-4
MYR39.86
Each
units
97 Series Standard Cylindrical Connector 14, 14S Straight Male - - 3/4 in - 24 (C Thread), 5/8 in - 24 (M Thread) - 22.23mm 1 - 97
RS Stock No. 873-1806
Mfr. Part No.97-3057-1007
MYR32.95
Each
units
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
RS Stock No. 873-1982
Mfr. Part No.97-3057-6
MYR51.89
Each
units
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 27.38mm - - 97
RS Stock No. 873-1878
Mfr. Part No.97-3057-1020
MYR53.57
Each
units
Jacketed Cable, Wires Protected by Tubing 32 Straight - - - 1-3/4 in - 18 - 27.81mm - - 97
RS Stock No. 873-1979
Mfr. Part No.97-3057-4(621)
MYR59.47
Each
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 25.4mm - - 97
RS Stock No. 873-1759
Mfr. Part No.97-3055-18-8
MYR82.37
Each
units
97 Series Standard Cylindrical Connector 18 Straight Male - - 1 in - 20 (C Thread), 7/8 in - 20 (M Thread) - 22.23mm 1 - 97
RS Stock No. 873-1985
Mfr. Part No.97-3057-6(621)
MYR43.48
Each
units
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 27.38mm - - 97
RS Stock No. 873-1780
Mfr. Part No.97-3057-10
MYR46.83
Each
units
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 28.58mm - - 97