Loudspeaker Connectors

Loudspeaker connectors are DIN connectors or circular connectors with a ring of metal surrounding an arrangement of pins that are plugged into a socket. Examples of loudspeaker connectors include plugs, cables, splitters and sockets. These connectors are the linking parts to connect loudspeakers to amplifiers.

What are loudspeaker connectors used for?

Loudspeaker connectors are robust and durable which makes them suitable for both industrial and professional audio use. These connectors are most common in the music, broadcasting and telecommunication industries.

Types of loudspeaker connectors

Loudspeaker connectors come in a variety of categories including:

  • Panel type connectors, which are mountable and designed for high currents and inductive loads, with an airtight, 'male' pattern design.
  • Cable type connectors with robust plastic shell and chuck-type cable clamps. These use slot / pozi combination screws to simplify installation.
  • Touring type connectors are made of metal for use in heavy duty applications. These have built-in sealing rings to provide weatherproof protection and are primarily used outdoors.
  • Chassis connectors enable bi-amped systems with only one output connector per channel to be wired with 2-core cables.

...
Read more Read less

Filters

Viewing 41 - 44 of 44 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Mounting Type Housing Material Contact Plating Termination Method Colour Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 878-4810
Mfr. Part No.HPCC4F
MYR27.50
Each
units
Male 4 Straight Copper Alloy Cable Mount Thermoplastic Silver - Black 50A 1.5 kV ac +85°C -55°C
RS Stock No. 449-203
Mfr. Part No.AP622
BrandNexans
MYR20.15
Each
units
Male 6 Straight - Panel Mount Thermoplastic - - - 20A - +25°C -25°C
RS Stock No. 878-4829
Mfr. Part No.HPCC4RAF
MYR38.02
Each
units
Male - Right Angle Copper Alloy Cable Mount Thermoplastic Silver - Black 50A 1.5 kV ac +85°C -55°C
RS Stock No. 876-8521
Mfr. Part No.2501MP
MYR29.32
Each
units
- - - - - - - - - - - - -
Related Products
From RS PRO, this 2 pole mono jack ...
Description:
From RS PRO, this 2 pole mono jack socket offers an economic and reliable solution for audio applications. The connector is easy to terminate and has a plastic cap for insulation. It also features a moulded cable sleeve to protect ...
From RS Pro, A low-power version of the ...
Description:
From RS Pro, A low-power version of the “EP” LNE connector. Professionally constructed, with zinc shells and integral strain relief sleeve, making it perfect for your application. Areas of use include audio, medical, industrial and communications environments. All models are ...
Designed for loudspeaker, amplifier, audio and speaker equipment, ...
Description:
Designed for loudspeaker, amplifier, audio and speaker equipment, Monacor presents a round flush mounted terminal.Featuring 2 poles and levers both marked red (+) and black (-), pressing the spring mounted lever allows a lead or wire to be plugged in ...
Optimised for loudspeaker application, Neutrik invented speakON a ...
Description:
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use. The speakOn series of loudspeaker adapters offer an ...