HDMI Connectors

RS Components is pleased to provide you a selection of HDMI connectors. Your audio and visual connection benefits from a high quality and durable connector. Both male and female versions are available and the range also includes suitable connectors for harsh environments, such as outdoor applications.

Features and Benefits
• Both right angle and straight versions are available
• Different sizes, including miniature and standard

...
Read more Read less

Filters

Viewing 21 - 40 of 80 products
Results per page
Description Price Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS Stock No. 179-6468
Mfr. Part No.46765-1001-TR250
BrandMolex
MYR7.73
Each (On a Reel of 250)
units
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
RS Stock No. 727-6311
Mfr. Part No.46765-0001
BrandMolex
MYR10.35
Each
units
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS Stock No. 727-6318
Mfr. Part No.46765-2001
BrandMolex
MYR9.26
Each
units
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS Stock No. 162-1999
Mfr. Part No.10029449-001RLF
MYR5.46
Each (On a Reel of 400)
units
- 19 - Brass Gold over Nickel Right Angle Solder 500mA 40 V ac - - - - -
RS Stock No. 800-6882
Mfr. Part No.47151-0001
BrandMolex
MYR10.02
Each
units
Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C HDMI
RS Stock No. 875-5571
Mfr. Part No.09454521010
BrandHARTING
MYR364.54
Each
units
Female 19 - - Silver Straight Quick Connect - - - Silver - - Har-Port
RS Stock No. 185-9265
Mfr. Part No.2129320-3
MYR6.079
Each (On a Reel of 400)
units
Female 20 - Copper Alloy Gold Right Angle Through Hole 500mA 40 V ac Thermoplastic Black +85°C -40°C -
RS Stock No. 720-6006
Mfr. Part No.47151-1002
BrandMolex
MYR11.41
Each
units
Male 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C HDMI
RS Stock No. 178-8808
Mfr. Part No.47151-0002
BrandMolex
MYR6.36
Each (In a Box of 960)
units
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
New
RS Stock No. 201-0422
Mfr. Part No.2086581081
BrandMolex
MYR11.17
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 201-0411
Mfr. Part No.2086581001
BrandMolex
MYR12.064
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 201-0434
Mfr. Part No.476591100
BrandMolex
MYR13.898
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 201-0436
Mfr. Part No.476591101
BrandMolex
MYR13.816
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 201-0426
Mfr. Part No.2086581102
BrandMolex
MYR468.28
1 Tray of 60
Tray(s)
Female 19 Type A Brass Gold Right Angle - - 40 V - - - - -
RS Stock No. 167-6303
Mfr. Part No.47151-1002
BrandMolex
MYR7.801
Each (In a Tray of 960)
units
Male 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C HDMI
RS Stock No. 185-9882
Mfr. Part No.2129320-3
MYR9.996
Each (On a Tape of 5)
units
Female 20 - Copper Alloy Gold Right Angle Through Hole 500mA 40 V ac Thermoplastic Black +85°C -40°C -
New
RS Stock No. 201-0427
Mfr. Part No.2086581102
BrandMolex
MYR10.93
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 201-0437
Mfr. Part No.476591102
BrandMolex
MYR1,572.67
1 Reel of 200
Reel(s)
Female 19 Type A Brass Gold Vertical - - 40 V - - - - -
RS Stock No. 178-9267
Mfr. Part No.47151-0002
BrandMolex
MYR9.13
Each (In a Pack of 5)
units
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
RS Stock No. 895-1246
Mfr. Part No.DCP-HDMIT-HD
MYR188.04
Each
units
Female 20 Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
Related Products
Standard XLR housingSingle panel cut-out allows the end ...
Description:
Standard XLR housingSingle panel cut-out allows the end user to mount multiple formatsFor systems integration, pro audio, A/V and dataMounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates ...
The HDMI/VGA/USB faceplate has female connectors on the ...
Description:
The HDMI/VGA/USB faceplate has female connectors on the front allowing you to connect a range of devices while running cables behind walls. The single gang unit fits standard-size electrical back boxes. Features and Benefits• Available with various cable lengths - ...
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through ...
Description:
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right-Angle, Gold (Au) Flash Plating, 3.12mm PC Tail Length, 29 Circuits, Lead-Free.
Molex's 74320 series of MicroCross™ DVI Connectors and ...
Description:
Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.Mate with 74323 ...