Gaskets & O-Rings | Rubber O Ring Seals | RS
Recently searched

    Gaskets & O-Rings

    Gaskets and O-rings are used to join two parts of a machine, engine or another often mechanical assembly by filling the space between both parts, creating a filled and sealed space in between. This seal prevents particle, vapour and fluid ingress or leakage to protect and maintain the joint or pressure whilst keeps debris out, ensuring proper function and safety. Gaskets and O-rings are used in various fields and industries including automotive, aerospace and general engineering.

    RS supply a great range of gaskets and seals including nitrile O-rings which have a great resistance to abrasion and can be used for various sealing applications. Our nitrile O-rings are available in both metric and imperial standard sizes. Imperial sizes are usually to BS1806 and Metric sizes are to BS4518. You can see more in our a href="https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/o-rings-and-seals-guide"Gaskets and O-rings guide/a.

    h3How do gaskets and O-rings work?/h3

    A gasket or O-ring is seated between two parts, often in a groove in one of the two parts to be joined, then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

    h3Types of gaskets and O-rings/h3

    Gaskets and O-rings come in various materials suited to different purposes. Some have a high-temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. They are available in a wide range of sizes both in single size packs or in kits for general maintenance or when looking after a range of sealed parts to ensure the correct size is available.

    Gaskets and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics and other materials. This variety of material allows for specific gaskets and O-rings to be used to ensure the best fitting and most reliable seal.

    Sizes vary between types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old gaskets and O-rings whether maintaining modern parts or older machines, engines and other mechanical parts.

    4355 Products showing for Gaskets & O-Rings

    TE Connectivity
    31.5mm
    -
    EMI Jam Nut Seal
    Nickel Plated Graphite
    1.8mm
    -55°C
    160°C
    -
    -
    ifm electronic
    26.5mm
    32.1mm
    Flat Seal
    NBR
    -
    -
    -
    -
    -
    Hutchinson Le Joint Français
    0.74mm
    2.74mm
    O-Ring
    Rubber : NBR PC851
    1mm
    -30°C
    +120°C
    -
    -
    Hutchinson Le Joint Français
    8.6mm
    13mm
    Bonded Seals
    Rubber : PC851 & washer : Mild Steel
    1mm
    -30°C
    +120°C
    -
    -
    Hutchinson Le Joint Français
    3.6mm
    7.5mm
    Bonded Seals
    Rubber : DF851 & washer : Mild Steel
    1mm
    -25°C
    +250°C
    -
    -
    TE Connectivity
    20.4mm
    -
    EMI Jam Nut Seal
    Silver Plated Aluminum
    1.8mm
    -55°C
    160°C
    -
    -
    SKF
    -
    -
    O-ring Set
    -
    -
    -
    -
    -
    -
    SKF
    -
    -
    O-ring Set
    -
    -
    -
    -
    -
    -
    ifm electronic
    -
    -
    Gasket
    PEEK
    -
    -
    -
    -
    -
    TE Connectivity
    25.1mm
    -
    EMI Jam Nut Seal
    Nickel Plated Graphite
    1.8mm
    -55°C
    160°C
    -
    -
    Hutchinson Le Joint Français
    1.07mm
    3.61mm
    O-Ring
    Rubber : EPDM EP851
    1.27mm
    -50°C
    +175°C
    -
    -
    TE Connectivity
    25.1mm
    -
    EMI Jam Nut Seal
    Nickel Plated Graphite
    1.8mm
    -55°C
    160°C
    -
    -
    ifm electronic
    -
    -
    Gasket
    PEEK
    -
    -
    -
    -
    -
    TE Connectivity
    40.9mm
    -
    EMI Jam Nut Seal
    Silver Plated Aluminum
    2.6mm
    -55°C
    160°C
    -
    -
    ifm electronic
    24mm
    28mm
    O-Ring
    EPDM
    -
    -
    -
    -
    -
    Hutchinson Le Joint Français
    25.12mm
    28.68mm
    O-Ring
    Rubber : EPDM EP851
    1.78mm
    -50°C
    +175°C
    -
    -
    Hutchinson Le Joint Français
    13.6mm
    19mm
    O-Ring
    Rubber : NBR PC851
    2.7mm
    -30°C
    +120°C
    -
    -
    TE Connectivity
    44.1mm
    -
    EMI Jam Nut Seal
    Silver Plated Aluminum
    2.6mm
    -55°C
    160°C
    -
    -
    SKF
    -
    -
    O-ring Set
    -
    -
    -
    -
    -
    -
    ifm electronic
    29.7mm
    35.7mm
    Gasket
    FKM
    -
    -
    -
    -
    -
    Results per page