2430191-1 | TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 25.1mm Bore | RS
Recently searched

    TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 25.1mm Bore

    Bulk discount available

    Subtotal (1 unit)**

    MYR69.61

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR69.61
    5 - 9MYR65.29
    10 +MYR62.19

    **price indicative

    RS Stock No.:
    266-4997
    Mfr. Part No.:
    2430191-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    EMI Jam Nut Seal

    Material

    Nickel Plated Graphite

    Inside Diameter

    25.1mm

    Thickness

    1.8mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    160°C

    Related links