Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series Accessory Type
RS Stock No. 144-327
Mfr. Part No.EVG-16/1PHAS/6MODUL+ZV-BS-G+FAZ-XK25
BrandEaton
MYR36.82
Each
units
415V - - 6 1 - - - - EVG -
RS Stock No. 922-7232
Mfr. Part No.ZV-BS-G
BrandEaton
MYR13.94
Each
units
- - - - - Yellow - Busbar System - - -
RS Stock No. 178-8005
Mfr. Part No.BBA0-32
BrandEaton
MYR182.30
Each
units
600V ac - - 1 - - 32 A Busbar Trunking System (LV Circuitry) - BBA0 -
RS Stock No. 144-305
Mfr. Part No.EVG-16/1PHAS/12MODUL + BS-FAZ + FAZ-XK25
BrandEaton
MYR43.00
Each
units
415V - - - - - - - - EVG -
RS Stock No. 144-282
Mfr. Part No.EVG-16/3PHAS/6MODUL + BS-FAZ + FAZ-XK25
BrandEaton
MYR72.05
Each
units
415V - - - - - - - - EVG -
RS Stock No. 178-8004
Mfr. Part No.BBA0-25
BrandEaton
MYR150.30
Each
units
600V ac - - 1 - - 25 A Busbar Trunking System (LV Circuitry) - BBA0 -
RS Stock No. 178-8003
Mfr. Part No.B3.0/5-PKZ0
BrandEaton
MYR80.10
Each
units
690V ac - - 1 3 - 63 A 5 PKZ0 45mm B3.0/5 -
RS Stock No. 178-8002
Mfr. Part No.B3.0/3-PKZ0
BrandEaton
MYR65.00
Each
units
690V ac - - 1 3 - 63 A 3 PKZ0 45mm B3.0/3 -
RS Stock No. 144-311
Mfr. Part No.EVG-16/2PHAS/6MODUL + BS-FAZ + FAZ-XK25
BrandEaton
MYR56.53
Each
units
415V - - - - - - - - EVG -
RS Stock No. 144-298
Mfr. Part No.EVG-16/3PHAS/12MODUL + BS-FAZ + FAZ-XK25
BrandEaton
MYR90.20
Each
units
415V - - - - - - - - EVG -