Kimberly Clark Black PUR General Purpose Work Gloves, Size 9, Large, Polyurethane Coating
- RS Stock No.:
- 774-6970
- Mfr. Part No.:
- 13839
- Manufacturer:
- Kimberly Clark
Bulk discount available
Subtotal (1 pack of 12 pairs)*
MYR199.392
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 - 72 | MYR16.616 | MYR199.39 |
| 84 - 168 | MYR16.325 | MYR195.90 |
| 180 - 468 | MYR15.918 | MYR191.02 |
| 480 + | MYR15.52 | MYR186.24 |
*price indicative
- RS Stock No.:
- 774-6970
- Mfr. Part No.:
- 13839
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 9, Large | |
| Primary Glove Application | General Purpose | |
| Glove Material | PUR | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 24 | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 9, Large | ||
Primary Glove Application General Purpose | ||
Glove Material PUR | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 24 | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
Kimberly Clark
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13839 - Black, 9, 5x12 pairs (120 gloves)
Designed to protect hands against mechanical hazards. Roughened polyurethane coating for excellent grip & seamless knitted nylon backing for breathability & comfort. PPE category 2 protection. Black, 9. 60 hand specific pairs of black gloves.
Features and Benefits;
5 bags x 12 pairs hand specific, black gloves, 9, (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3131X
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Seamless Nylon Knit - breathability and comfort.
Applications where workers are involved in material handling
PU Coating offers excellent grip
Powder free
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3131X
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Seamless Nylon Knit - breathability and comfort.
Applications where workers are involved in material handling
PU Coating offers excellent grip
Powder free
Features and Benefits
5 x 12 pairs of Size 9, black gloves (60 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Excellent dexterity, ideal for handling small components
Seamless Nylon Knit - breathability and comfort.
Applications where workers are involved in material handling
PU Coating offers excellent grip
Powder free
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
