- RS Stock No.:
- 188-3116
- Mfr. Part No.:
- E117822
- Manufacturer:
- Expert by Facom
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR195.33
Units | Per Unit |
1 + | MYR195.33 |
- RS Stock No.:
- 188-3116
- Mfr. Part No.:
- E117822
- Manufacturer:
- Expert by Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cast-iron body
Forged steel jaw
High frequency treatment of the jaws for high resistance and perfect tube gripping
Forged steel jaw
High frequency treatment of the jaws for high resistance and perfect tube gripping
Specifications
Attribute | Value |
---|---|
Jaw Capacity | 33.4mm |
Wrench Type | Pipe Wrench |
Overall Length | 355.6 mm |
Handle Type | Metal |