Facom Beech Plywood Workbench, 860mm x 2000mm
- RS Stock No.:
- 235-9150
- Mfr. Part No.:
- 2250.AT3
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-9150
- Mfr. Part No.:
- 2250.AT3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Type | Storage Bench | |
| Portable | No | |
| Material | Beech Plywood | |
| Width | 2000mm | |
| Height | 860mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Type Storage Bench | ||
Portable No | ||
Material Beech Plywood | ||
Width 2000mm | ||
Height 860mm | ||
Non Compliant
- COO (Country of Origin):
- FR
