Gedore 612 mmFor Use With WorkMo B2
- RS Stock No.:
- 602-633
- Mfr. Part No.:
- 3002721
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR1,513.19
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,513.19 |
*price indicative
- RS Stock No.:
- 602-633
- Mfr. Part No.:
- 3002721
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Platform Trolley | |
| Depth | 493mm | |
| Width | 612 mm | |
| For Use With | WorkMo B2 | |
| Material | Wood | |
| Height | 144mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Platform Trolley | ||
Depth 493mm | ||
Width 612 mm | ||
For Use With WorkMo B2 | ||
Material Wood | ||
Height 144mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Roller for WorkMo B2 is designed to enhance the functionality of your tool box modules, ensuring seamless transport and storage. This robust roller includes a coupler lever that connects reliably to WorkMo boxes, providing compatibility with Sortimo interior vehicle fittings. Constructed from multiplex beech wood and fitted with solid rubber wheels two of which feature an effective total brake this roller is built for optimal performance and convenience. With a strong load capacity of 200 kg, it facilitates safe transportation of materials, making it a versatile addition to any workspace or mobile environment.
Roller connects easily to WorkMo boxes with a reliable coupler lever
Designed for compatibility with Sortimo interior vehicle fittings for enhanced versatility
Constructed from Durable multiplex beech wood to ensure longevity
Features solid rubber wheels with a total brake for secure movement
Includes extra lashing points for safe transportation of additional loads
Supports a substantial load capacity of 200 kg for heavy duty tasks
Compact dimensions of 612 x 493 x 144 mm make it convenient for storage
Related links
- Treston 1530 mmFor Use With Workbench
- Treston 2000 mmFor Use With Workbench
- Treston 1806 mmFor Use With Workbench
- Treston 1375 mmFor Use With Workbench
- Treston 668 mmFor Use With Workbench
- Treston 1000 mmFor Use With Workbench
- Treston 1200 mmFor Use With Workbench
- Phoenix Contact 220 mmFor Use With Workbench
