Phoenix Contact For Use With Automatic Crimping Device
- RS Stock No.:
- 129-813
- Mfr. Part No.:
- 1207527
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,748.09
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,748.09 |
*price indicative
- RS Stock No.:
- 129-813
- Mfr. Part No.:
- 1207527
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Automatic Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Automatic Crimping Device | ||
The Phoenix Contact Replacement processing insert is designed specifically for the CF 3000-2.5 automatic crimping device. It is a high quality product that ensures efficient and accurate crimping for various applications. The insert is easy to use and guarantees reliable performance, making it a must-have for any professional workspace.
Fulfils EU RoHS substance requirements with no exemptions
Compact design for easy handling and storage
Suitable for 2.5 mm² conductor connection
Related links
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Housing, For Use With Automatic Stripping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
