Phoenix Contact For Use With Automatic Crimping Device
- RS Stock No.:
- 129-799
- Mfr. Part No.:
- 1205752
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,447.82
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,447.82 |
*price indicative
- RS Stock No.:
- 129-799
- Mfr. Part No.:
- 1205752
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Automatic Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Automatic Crimping Device | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement processing insert for the CF 3000-2.5 automatic crimping device is a reliable solution for your electrical connection needs. With a cross-section range of 0.5 mm², it ensures secure conductor connections. The product is designed for easy replacement and meets all necessary approvals for quality assurance.
Processing insert for CF 3000-2.5 crimping device
Cross-section range of 0.5 mm²
Easy to replace for convenience
Meets quality approvals for reliability
Related links
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Housing, For Use With Automatic Stripping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
