- RS Stock No.:
- 922-1512
- Mfr. Part No.:
- SPIKE5AL
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 922-1512
- Mfr. Part No.:
- SPIKE5AL
- Manufacturer:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge IP65 Wall/Spike LED Spot Light SPIKE5AL
Knightsbridge SPIKE5AL is a 230 V, IP65 multi-purpose spot light with integral 5 W, 3500 K AC COB LED. It is of die cast aluminium body with stainless steel bezel. It is supplied with a 210 mm long ground spike and a bracket for versatility of outdoor and indoor lighting solutions. Product features include a directional head and pre-installed 2 m cable.
Features and Benefits
Lumens 350 lm
Efficacy 62.5 lm/W
Correlated colour temperature (CCT) 3500 K
Chip on Board (COB) LED technology
LED life expectancy 30 000 hours
Energy-related Products (ErP) class A+
Beam angle 40 degrees
Input voltage, mains 230 V, 50 Hz
Powder coated aluminium body
Dimensions 95 mm diameter x 345 mm long
Efficacy 62.5 lm/W
Correlated colour temperature (CCT) 3500 K
Chip on Board (COB) LED technology
LED life expectancy 30 000 hours
Energy-related Products (ErP) class A+
Beam angle 40 degrees
Input voltage, mains 230 V, 50 Hz
Powder coated aluminium body
Dimensions 95 mm diameter x 345 mm long
Areas of Application
Gardens
Driveways
Foliage
Walkways
Wall-mounted lighting
Ceiling-mounted lighting
Driveways
Foliage
Walkways
Wall-mounted lighting
Ceiling-mounted lighting
Standards
EN60598
Supplied with
Instruction sheet
Specifications
Attribute | Value |
---|---|
Type | Garden Light |
Lamp Type | LED |
Wattage | 5 W |
Voltage Rating | 230 V |
Diameter | 95mm |
IP Rating | IP65 |
Case Material | Aluminium |
Length | 345 mm |
Lamp Supplied | Yes |
Series | SPIK5 |
Standards Met | CE, EN 60598 |