brennenstuhl Tripod

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-2258
Mfr. Part No.:
9171991100
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Type

Tripod

Rechargeable

No

Anti-corrosive

No

Case Material

Steel

Height

1300mm

Length

130 mm

Width

130 mm

Lamp Size

13 x 13 x 130 cm

RoHS Status: Exempt

COO (Country of Origin):
CH

brennenstuhl


The brennenstuhl Construction Telescopic Tripod has been developed in a steel tube with black powder coating. This telescopic leg has been designed for a height of up to 3 meter. The telescopic tripod is equipped with a cable storage device and folding feet with non slip protection and a projector mounting bracket and a set of screws.

2 telescopic poles
With cable holder
Stable and robust design
For mounting construction spotlights