- RS Stock No.:
- 136-2904
- Mfr. Part No.:
- LPM
- Manufacturer:
- Lumila
Discontinued product
- RS Stock No.:
- 136-2904
- Mfr. Part No.:
- LPM
- Manufacturer:
- Lumila
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Lumila LumiPack® Mini Portable LED Floodlight
The Lumila Lumipack mini is a portable rechargeable LED tube lighting system suitable for environments that require a reliable portable light due to an IP65 rating. Consisting of a separate LED tube light powered by a rechargeable base unit connected via a coiled wire. An added feature of a USB power bank can charge your gadgets, while on the move.
The LED tube light can be clipped to the base unit or be positioned in more convenient positions. Integrated magnets are fitted to the tube to assist with positioning. The base unit has numerous mounting options, with a magnet, belt clip and a chest belt making it truly portable.
The LED tube provides a narrow white light beam, that can be dimmed to your desired level and run for approximately 9 hours without the use of the USB plug being used.
Features and Benefits
Rechargeable portable LED floodlight
Lightweight and ergonomic
Clamp and magnet mounting
USB plug for gadget charging
Beam angle: 24°
Protection Rating: IK08 and IP65
Weight: 500 g (Combined)
Specifications
Attribute | Value |
---|---|
Type | Work Lamp |
Lamp Type | LED |
Wattage | 4.5 W |
Voltage Rating | 12 V dc |
Rechargeable | Yes |
Diameter | 45mm |
IP Rating | IP65 |
Case Material | Aluminium |
Length | 110 mm |
Width | 30 mm |
Lamp Supplied | Yes |
Current Rating | 250 mA |
EU Energy Efficiency Rating | A |
Series | LUMIPACK MINI |