Hugo Brennenstuhl 1671250823 LED Work Light, 80 W, 100 → 250 V ac

  • RS Stock No. 128-8539
  • Mfr. Part No. 1671250823
  • Manufacturer brennenstuhl
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Brennenstuhl Portable IP65 LED Floodlight

The Brennenstuhl portable LED floodlight is perfect for indoors and outdoor use with an IP65 rating. With, a high-power LED coupled with an extra wide light diffusion enables the floodlight to illuminate large areas. The LED technology used in this floodlight use 80% less energy and a much longer life span compared to conventional lamps. The compact LED floodlight delivers a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with a stable, shock absorbing steel tube frame with an ergonomic carrying handle.

Features and Benefits

• High-power Chip LED • For indoor or outdoor use
• Instant bright light
• Solid Aluminium housing
• Cable Length: 5 metres
• Cable: H05RN-F 3G1, 0
• Colour Temperature: 6500 K
• IP Rating: 65

Specifications
Attribute Value
Lamp Type LED
Wattage 80 W
Voltage Rating 100 → 250 V ac
Width 386 mm
EU Energy Efficiency Rating A+
Discontinued product
Related Products
The EDL Industries XL4 is an ergonomically designed, ...
Description:
The EDL Industries XL4 is an ergonomically designed, energy efficient patient light. Its purpose is to cover a spectrum of applications within the Healthcare Sector ranging from hospital wards to doctor’s surgeries. The unique features of the XL4 make it ...
The Florence range of products is specifically designed ...
Description:
The Florence range of products is specifically designed for low and no-sunlight applications, maximising growth potential whilst minimising both initial purchase costs and on-going running costs. Florence is no deeper than a standard fluorescent tube fitting, so replacing fluorescent now ...
A range of compact mini-spotlights from ILS utilising ...
Description:
A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a ...
Technical Data:4250 Lumen 50W white 360° LEDsMilky dome ...
Description:
Technical Data:4250 Lumen 50W white 360° LEDsMilky dome lens for smooth even light spreadLED Colour Temperature 6500kSuper robust aluminium, polycarbonate and nylon constructionIK08 shock resistantRuns off 110v 16 Amp power supply2 x CEE IP44 outlet sockets for linking lights or ...