- RS Stock No.:
- 500-1187
- Mfr. Part No.:
- 98 65 40
- Manufacturer:
- Knipex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 500-1187
- Mfr. Part No.:
- 98 65 40
- Manufacturer:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Knipex Electrical Insulating Gloves, 410mm Length, Size 9 - 98 65 40
Need to handle live wires? You'll be in safe hands with these electrical insulating gloves from Knipex. They're made from robust rubber that delivers insulation protection and shields you from electric current, so you won't be in for a shock when working on your cables. Thanks to their thickness of 1mm, they're resistant to tears and cuts. These gloves weigh just 281g, so they'll put minimal strain on your hands while you're on the job.
Features & Benefits
• EN511 certification for protection against cold
• Generous length of 410mm for protection beyond the wrists
• Compliant with EN60903 class 0 standards to withstand voltages of up to 1000V
• Generous length of 410mm for protection beyond the wrists
• Compliant with EN60903 class 0 standards to withstand voltages of up to 1000V
Applications
• Electric enclosures
• Power plants
• Industrial workshops
• Storage facilities
• Power plants
• Industrial workshops
• Storage facilities
What's the size of these gloves?
These gloves are a size 9, so they're fit for medium to large-sized hands.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Electrical Protection |
Glove Material | Rubber |
Main Colour of Glove | Red |
Glove Coating | No Coating |
Number of Gloves | 1Pair |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | Yes |
Additional EN Standards | EN 60903 |