Traffi Red Nitrile Cut Resistant Cut Resistant Gloves, Size 9, HeiQ-Viroblock Coating
- RS Stock No.:
- 250-1158
- Mfr. Part No.:
- TGL711-L
- Manufacturer:
- Traffi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-1158
- Mfr. Part No.:
- TGL711-L
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Red | |
| Glove Coating | HeiQ-Viroblock | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Red | ||
Glove Coating HeiQ-Viroblock | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
The TraffiGloves HEIQ VIROBLOCK technology cut level 1 safety glove is a knitted dot glove, that is touchscreen compatible. This glove is also coated with HeiQ Viroblock, a technology proven to protect against bacteria, microbes and germs (active ingredient is silver chloride).
Large in size
Retail trade logistics, supermarket workers
Food & beverage, public transportation
Dot design for grip and comfort and to increase wear-life
Retail trade logistics, supermarket workers
Food & beverage, public transportation
Dot design for grip and comfort and to increase wear-life
