Traffi Red Polyethylene Cut Resistant Cut Resistant Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 250-1005
- Mfr. Part No.:
- TG1210-12
- Manufacturer:
- Traffi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-1005
- Mfr. Part No.:
- TG1210-12
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Glove Size | 12 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Polyethylene | |
| Main Colour of Glove | Red | |
| Glove Coating | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Glove Size 12 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Polyethylene | ||
Main Colour of Glove Red | ||
Glove Coating Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The TraffiGloves X-Dura metric lightweight PU coated, cut level A safety glove with a good level of abrasion resistance, for use in dry conditions. The close-fitting design and good grip make it an ideal choice for general handling tasks.
Size of 12
Polyethylene liner
Good durability and dry grip
Polyethylene liner
Good durability and dry grip
