Uvex C500 WET Green Bamboo, Fibreglass, HPPE, Polyamide Cut Resistant, Heat Resistant Work Gloves, Size 7, Small, High
- RS Stock No.:
- 195-1584
- Mfr. Part No.:
- 60492 7
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 195-1584
- Mfr. Part No.:
- 60492 7
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This hi-tech protective glove combines all of these qualities with a high level of cut protection.
Cut protection glove with excellent wearer comfort
Palm and fingertips with High-Performance Elastomer (HPE) coating
Colour: lime, anthracite
Available in sizes: 7 to 11
Protection features
Outstanding mechanical abrasion resistance thanks to the soft-grip coating
Very good grip in damp and wet environments
Very high level of cut protection with patented uvex Bamboo TwinFlex® technology
Suitable for contact warmth up to +100 °C
Comfort features
Highly flexible
Very good tactile sensation
Perfect fit with 3D Ergo technology
Free of harmful substances
Silicone-free according to imprint test
Highly breathable thanks to uvex climazone
Applications
Cut protection for working in:
Metal industry
Automotive industry
Transport
Glass industry
Maintenance
Paper industry
Building and construction industry
Palm and fingertips with High-Performance Elastomer (HPE) coating
Colour: lime, anthracite
Available in sizes: 7 to 11
Protection features
Outstanding mechanical abrasion resistance thanks to the soft-grip coating
Very good grip in damp and wet environments
Very high level of cut protection with patented uvex Bamboo TwinFlex® technology
Suitable for contact warmth up to +100 °C
Comfort features
Highly flexible
Very good tactile sensation
Perfect fit with 3D Ergo technology
Free of harmful substances
Silicone-free according to imprint test
Highly breathable thanks to uvex climazone
Applications
Cut protection for working in:
Metal industry
Automotive industry
Transport
Glass industry
Maintenance
Paper industry
Building and construction industry
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Cut Resistant, Heat Resistant |
Glove Material | Bamboo, Fibreglass, HPPE, Polyamide |
Main Colour of Glove | Green |
Glove Coating | High Performance Elastomer |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 2 |
Mechanical Hazards EN388 | EN388 |
EN374 Chemical | No |
EN407 Thermal | Yes |
EN511 Cold | No |
Range | C500 WET |