- RS Stock No.:
- 195-1583
- Mfr. Part No.:
- 60295 11
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 195-1583
- Mfr. Part No.:
- 60295 11
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Product Details
An extremely durable leather safety glove with breathable cotton on the back of the hand. Good mechanical abrasion resistance, good secure grip on dry and (slightly) damp tools, excellent wearer comfort, fingertip, wrist and knuckle protection. Double-stitched seams, rubberised cuff, full-grain leather palm, index finger, fingertips, knuckle trim and thumb. For dry applications
Good Mechanical Abrasion Resistance
Excellent Wearer Comfort
Applications
Manual Work
Inspection
Light to Medium Metal Processing
Excellent Wearer Comfort
Applications
Manual Work
Inspection
Light to Medium Metal Processing
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Glove Material | Cotton |
Number of Gloves | 2 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 4 |
EN388 Puncture | 4 |
Range | Top Grade 8000 |