- RS Stock No.:
- 186-3492
- Mfr. Part No.:
- 37675080
- Manufacturer:
- Ansell
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 5
MYR119.26
Bag(s) | Per Bag | Per Unit* |
1 - 6 | MYR119.26 | MYR23.852 |
7 - 14 | MYR118.08 | MYR23.616 |
15 - 39 | MYR116.66 | MYR23.332 |
40 + | MYR114.74 | MYR22.948 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-3492
- Mfr. Part No.:
- 37675080
- Manufacturer:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ansell Work Gloves, Gauntlet Cuff Style, 0.38mm Thickness - 37-675/08
Be armed and ready for jobs that involve chemicals with this pair of work gloves from Ansell. Thanks to the gauntlet-style design, the gloves cover your hands and wrists, minimising the risk of accidents. A nitrile coating ensures good resistance to liquids and chemicals, lending you a hand in harsh work environments. The gloves have a smooth sandpatch surface finish, making them a go-to when handling fragile materials.
Features & Benefits
• Cotton flock lining absorbs moisture and reduces sweating for comfortable use
• FDA approval for safe use in the food industry
• CE certification means they conform to European health, safety and environmental standards
• FDA approval for safe use in the food industry
• CE certification means they conform to European health, safety and environmental standards
Applications
• Food production facilities
• Aerospace industry
• Oil and gas plants
• Aerospace industry
• Oil and gas plants
What size are these gloves?
These gloves are a size 8, which means they're just the thing for users with medium-sized hands.
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Chemical Resistant |
Glove Material | Nitrile |
Main Colour of Glove | Green |
Glove Coating | Nitrile |
Number of Gloves | 5Pairs |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 0 |
EN388 Puncture | 1 |
EN374 Chemical | Yes |
Range | Sol-Vex |
Additional EN Standards | EN ISO 21420:2020 |
EN407 Thermal | No |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |
American Safety Standard | Yes |
Application | Chemical, Cleaning, Food |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | X |