- RS Stock No.:
- 179-6063
- Mfr. Part No.:
- 551 7
- Manufacturer:
- Mapa
Discontinued product
- RS Stock No.:
- 179-6063
- Mfr. Part No.:
- 551 7
- Manufacturer:
- Mapa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Excellent abrasion resistance: longer lasting
Excellent tactile sensitivity, due to reduced glove thickness
Added comfort, due to the seamless knit lining Absorption of perspiration ensured by the cellular structure of the polyurethane
OEKO-TEX
Available in vending machine packaging
Applications:
Automotive/mechanical industry:
Intricate assembly
Sorting small parts
Fitting small screws and fasteners
Electronics:
Electronic component assembly (displays, LEDs, etc.)
High-frequency antennae riveting
Microprocessor handling
Food industry:
Packaging
Cosmetics and Pharmaceutical industry:
Cosmetics preparation
Medicine manufacturing
Construction Industry (Metalworkers/Locksmiths)
Installing and repairing locks
Construction Industry (Heating engineers/Plumbers):
Maintaining pipes, heating equipment
Construction Industry (Carpenters/Joiners):
Laying wood, panelling or moudling
Excellent tactile sensitivity, due to reduced glove thickness
Added comfort, due to the seamless knit lining Absorption of perspiration ensured by the cellular structure of the polyurethane
OEKO-TEX
Available in vending machine packaging
Applications:
Automotive/mechanical industry:
Intricate assembly
Sorting small parts
Fitting small screws and fasteners
Electronics:
Electronic component assembly (displays, LEDs, etc.)
High-frequency antennae riveting
Microprocessor handling
Food industry:
Packaging
Cosmetics and Pharmaceutical industry:
Cosmetics preparation
Medicine manufacturing
Construction Industry (Metalworkers/Locksmiths)
Installing and repairing locks
Construction Industry (Heating engineers/Plumbers):
Maintaining pipes, heating equipment
Construction Industry (Carpenters/Joiners):
Laying wood, panelling or moudling
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | General Purpose |
Glove Material | Polyurethane |
Main Colour of Glove | Grey |
Glove Coating | Polyurethane |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN388 Cut - TDM-100 Test | X |
EN374 Chemical | No |
EN511 Cold | No |
Range | ULTRANE 551 |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |