- RS Stock No.:
- 175-7259
- Manufacturer:
- RS PRO
277 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR29.23
Pair(s) | Per Pair |
1 - 4 | MYR29.23 |
5 + | MYR24.06 |
- RS Stock No.:
- 175-7259
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
RS PRO Premium Red Leather Coated Leather, Polycotton Work Gloves, Size 10, XL, 2 Gloves
These RS PRO premium leather and polycotton gloves are general-purpose work gloves you can use in a variety of workplaces where your hands are at risk of abrasion or puncture.
The polycotton makes these gloves breathable and tear-resistant so they will feel comfortable and last longer. The suede palm of the gloves contributes to their resistance and gives you an improved grip, allowing you to get a good handle on objects and equipment.
Their fabric is rated as abrasion level three of five according to the EN 388 European cut resistance standard, which means you can rest assured you are well protected from low to moderate puncture and abrasion hazards. This is a high enough level of protection for most construction work, automotive assembly lines and packaging jobs.
The polycotton makes these gloves breathable and tear-resistant so they will feel comfortable and last longer. The suede palm of the gloves contributes to their resistance and gives you an improved grip, allowing you to get a good handle on objects and equipment.
Their fabric is rated as abrasion level three of five according to the EN 388 European cut resistance standard, which means you can rest assured you are well protected from low to moderate puncture and abrasion hazards. This is a high enough level of protection for most construction work, automotive assembly lines and packaging jobs.
Features and Benefits
• EN388 abrasion rating of 3
• EN388 blade rating of 1
• EN388 puncture rating of 3
• EN388 tear rating of 2
• Leather glove coating
• Leather, polycotton glove material
• Glove size 1
• Red colour
• Pack of 12 gloves
• Abrasion-resistant primary glove application
• Premium range
• EN388 blade rating of 1
• EN388 puncture rating of 3
• EN388 tear rating of 2
• Leather glove coating
• Leather, polycotton glove material
• Glove size 1
• Red colour
• Pack of 12 gloves
• Abrasion-resistant primary glove application
• Premium range
The RS PRO premium coated leather, red polycotton general-purpose work gloves can be used in a variety of workplaces where your hands are at risk of abrasion or puncture. It comes in pair of 1 (2 gloves), size 10, XL. The polycotton makes these gloves breathable and tear-resistant so they will feel comfortable and last longer. The suede palm of the gloves contributes to their resistance and gives you an improved grip, allowing you to get a good handle on objects and equipment. Their fabric is rated as abrasion level 3 of 5 according to the EN 388 European cut resistance standard, which means you are well protected from low to moderate puncture and abrasion hazards. These gloves are generally used for protection at construction work, automotive assembly lines and packaging jobs.
EN388 abrasion rating of 3
EN388 blade rating of 1
EN388 puncture rating of 3
EN388 tear rating of 2
Leather glove coating
Pack of 12 gloves
Abrasion-resistant primary glove application
Premium range
EN388 blade rating of 1
EN388 puncture rating of 3
EN388 tear rating of 2
Leather glove coating
Pack of 12 gloves
Abrasion-resistant primary glove application
Premium range
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Primary Glove Application | Abrasion Resistant |
Glove Material | Leather, Polycotton |
Main Colour of Glove | Red |
Number of Gloves | 1Pair |
Glove Coating | Leather |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 2 |
EN388 Puncture | 3 |
Range | Premium |