uvex Unipur 6639 Black Polyamide General Purpose Work Gloves, Size 6, Polyurethane Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-4375
Mfr. Part No.:
6024806
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Glove Size

6

Primary Glove Application

General Purpose

Glove Material

Polyamide

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4131X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Range

Unipur 6639

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex Work Gloves is a general purpose polyurethane coated polyamide gloves. The black polyamide fibres and black PU coating make this glove ideal for dirty environments.

Good abrasion resistance
Excellent dexterity
High flexibility