- RS Stock No.:
- 124-0669
- Mfr. Part No.:
- GIOG5/10
- Manufacturer:
- Polyco Healthline
Temporarily out of stock - back order for despatch 10/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
MYR116.26
Pair(s) | Per Pair |
1 + | MYR116.26 |
- RS Stock No.:
- 124-0669
- Mfr. Part No.:
- GIOG5/10
- Manufacturer:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Grip It Oil Gauntlet C5
Grip It Oil Gauntlet C5 is designed to offer you a single glove solution providing both mechanical and chemical protection in wet and oily environments. The glove is lined with a soft seamless high cut resistant Kevlar with a dual waterproof PVE coated outer. The dual coating of the C5 glove consists of an inner highly flexible layer and an outer slip resistant layer. The hand outer area is complete with a granular finish giving you excellent grip. The added grip is especially handy in oily areas, EN388 guarantees the abrasion, cut and tear resistance of the glove.
FEATURES and BENEFITS:
Single glove solution
Mechanical and chemical protection
Protects in wet and oily environments
Abrasion resistant
Cut resistant
Heat resistant
Slip resistant
Tear resistant
Granular hand area, enhanced grip
Kevlar lining
Dual waterproof PVC coated outer
Flexible
Mechanical and chemical protection
Protects in wet and oily environments
Abrasion resistant
Cut resistant
Heat resistant
Slip resistant
Tear resistant
Granular hand area, enhanced grip
Kevlar lining
Dual waterproof PVC coated outer
Flexible
GLOVE MATERIAL:
Lining – Kevlar seamless high cut. Flexible layer
Outer – Dual waterproof PVC coating, slip resistant layer
Outer – Dual waterproof PVC coating, slip resistant layer
PROTECTS AGAINST:
Oil
Many acids
Caustics
Alcohols
Many acids
Caustics
Alcohols
TYPICAL APPLICATIONS:
Metal fabrication
Railway maintenance
Glass Handling
Wet and Dry
Oil and chemical processing
Engineering work
Drainage works
Railway maintenance
Glass Handling
Wet and Dry
Oil and chemical processing
Engineering work
Drainage works
Standards
EN388, EN374, EN407, CE
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Kevlar |
Main Colour of Glove | Black |
Glove Coating | PVC |
Number of Gloves | 10Pairs |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN388 Cut - TDM-100 Test | E |
EN374 Chemical | Yes |
EN511 Cold | No |
Range | Grip It |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |