- RS Stock No.:
- 124-0220
- Mfr. Part No.:
- 588 9
- Manufacturer:
- Mapa Spontex
Discontinued product
- RS Stock No.:
- 124-0220
- Mfr. Part No.:
- 588 9
- Manufacturer:
- Mapa Spontex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Krynit 588 Gloves
MAPA Krynit 588 series gloves are long lasting and washable. The gloves are durable plus are cut and abrasion resistant. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal for your workplace. An added feature of the 588 series gloves is that the nitrile sandy coating gives you excellent grip in oily environments and reduces muscle fatigue.
FEATURES and BENEFITS:
Silicon free on the palm and fingers
DMF free
Coating is nitrile sandy
Cut resistant
Abrasion resistant
Excellent for long-term wear
Ventilated back
Knitted wristband
Inside the glove - seamless inside textile support from HDPE fibres
Excellent grip – even in oily environments
Reduces muscle fatigue
Durable
Washable
Various sizes available
DMF free
Coating is nitrile sandy
Cut resistant
Abrasion resistant
Excellent for long-term wear
Ventilated back
Knitted wristband
Inside the glove - seamless inside textile support from HDPE fibres
Excellent grip – even in oily environments
Reduces muscle fatigue
Durable
Washable
Various sizes available
APPLICATIONS:
Automotive – sheet metal, oily mechanical parts, small sharp objects
Glass industry
Maintenance
Mechanical industry – wet environments, water, oil, greases, hydrocarbons
Cutting and stamping metal
Glass industry
Maintenance
Mechanical industry – wet environments, water, oil, greases, hydrocarbons
Cutting and stamping metal
Note
Not recommended for people sensitised to natural latex, wrist with elastic natural rubber
Approvals
CE category 2, CE 4343
Mapa
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Nitrile |
Main Colour of Glove | Black |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 3 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Range | Krynit |