- RS Stock No.:
- 475-817
- Mfr. Part No.:
- 420398
- Manufacturer:
- Mapa Spontex
Discontinued product
- RS Stock No.:
- 475-817
- Mfr. Part No.:
- 420398
- Manufacturer:
- Mapa Spontex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Technic 420
Liquid-proof glove made of black neoprene (polychloroprene) rubber
Cotton flock lining over an internal layer of white natural latex
Curved fingers and contoured palm
Non-slip
Surface treated with silicone
Multi-purpose chemical resistance
Resistant to sunlight and ozone
Ideal for industrial cleaning, maintenance works, production of building materials, surface treatment in industry
Length: 31cm
Thickness: 0.65mm
Bag of 10 pairs supplied
Cotton flock lining over an internal layer of white natural latex
Curved fingers and contoured palm
Non-slip
Surface treated with silicone
Multi-purpose chemical resistance
Resistant to sunlight and ozone
Ideal for industrial cleaning, maintenance works, production of building materials, surface treatment in industry
Length: 31cm
Thickness: 0.65mm
Bag of 10 pairs supplied
Standards
EN388 3121, EN374
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Chemical Resistant |
Glove Material | Latex, Neoprene |
Main Colour of Glove | Black |
Glove Coating | No Coating |
Number of Gloves | 20 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | Yes |
Range | 420 Techik |
EN407 Thermal | No |
EN511 Cold | No |