Tegera TEGERA Yellow Latex Work Gloves, Size 9, Palm Coating
- RS Stock No.:
- 126-463
- Mfr. Part No.:
- 8145-9
- Manufacturer:
- Tegera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-463
- Mfr. Part No.:
- 8145-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Latex | |
| Lining Material | Flock Lined Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Coating | Palm | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Series | TEGERA | |
| Safety Standard | CAT III | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Latex | ||
Lining Material Flock Lined Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Coating Palm | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Series TEGERA | ||
Safety Standard CAT III | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
