Wurth Elektronik Wireless Charging Coil Transmitter 5.5A, 24 μH
Discontinued product
- RS Stock No.:
- 212-7242
- Mfr. Part No.:
- 760308101410
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Attribute | Value |
Inductance | 24 μH |
Function | Transmitter |
Maximum DC Current | 5.5A |
Self Resonant Frequency | 6MHz |