- RS Stock No.:
- 173-3872
- Mfr. Part No.:
- IWAS4832FFEB9R7J50
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 173-3872
- Mfr. Part No.:
- IWAS4832FFEB9R7J50
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IWAS-4832FF-50
Vishay wireless charging coils are installed so that they can receive a wireless signal that can be used to charge a device. This easy to install coil is specially designed and optimised for inductive charging, also known as wireless charging. These innovative products perform wireless charging via an electromagnetic field between the transmitter and receiver.
This Vishay receiver coil is approximately 48mm in length, 32mm in height and has a maximum DC resistance of 200mΩ. When tested without any additional shielding, other than the powdered iron material, the inductance will equal 9.7 μH nominal.
This Vishay receiver coil is approximately 48mm in length, 32mm in height and has a maximum DC resistance of 200mΩ. When tested without any additional shielding, other than the powdered iron material, the inductance will equal 9.7 μH nominal.
Features
For Rx applications up to 10 W
Inductive charging
Optimised for 5V charging circuitry
Blocks charging flux from sensitive components or batteries
Coil description: turns: 15 bifilar; Diameter Nom. 29 AWG; 0.32mm; Lead Length 50mm; Tinned Length 10mm
Inductive charging
Optimised for 5V charging circuitry
Blocks charging flux from sensitive components or batteries
Coil description: turns: 15 bifilar; Diameter Nom. 29 AWG; 0.32mm; Lead Length 50mm; Tinned Length 10mm
Application
Wireless charging coils can be used…
In your home, to help avoid cluttering areas with wires and cables.
At your workplace, to improve space for activities and day to day tasks.
In your business, to provide wireless charging for a unique customer experience.
In your home, to help avoid cluttering areas with wires and cables.
At your workplace, to improve space for activities and day to day tasks.
In your business, to provide wireless charging for a unique customer experience.
Approvals and Certification
Lead (Pb)-free
RoHS-compliant
AEC-Q200-qualified
Vishay Automotive Grade
RoHS-compliant
AEC-Q200-qualified
Vishay Automotive Grade
Specifications
Attribute | Value |
---|---|
Inductance | 9.7 μH |
Function | Receiver |
Maximum DC Resistance | 200mΩ |
Series | IWAS-4832FF-50 |
Mounting Type | Axial |
Dimensions | 48 x 32 x 1mm |
Length | 48mm |
Height | 32mm |