TP-Link RE500X 1 Port Wifi Extender, IEEE 802.11 a/b/g/n
- RS Stock No.:
- 275-3537
- Mfr. Part No.:
- RE500X
- Manufacturer:
- TP-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-3537
- Mfr. Part No.:
- RE500X
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Model | RE500X | |
| Wireless Technology | 802.11 b/g/n | |
| WiFi Standard | IEEE 802.11 a/b/g/n | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Wireless Data Rate | 300 Mbit/s, 1201 Mbit/s | |
| Number of LAN Ports | 1 | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Model RE500X | ||
Wireless Technology 802.11 b/g/n | ||
WiFi Standard IEEE 802.11 a/b/g/n | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Wireless Data Rate 300 Mbit/s, 1201 Mbit/s | ||
Number of LAN Ports 1 | ||
- COO (Country of Origin):
- CN
The TP-Link WiFi Range Extender is more than a traditional range extender. It creates a Mesh network by connecting to a OneMeshTM router for seamless whole home coverage. It eliminate weak signal areas with WiFi coverage for the whole house.
Fast encryption
Ultra low latency
Reliable connection
Adaptive path selection
Simultaneous dual band
Ultra low latency
Reliable connection
Adaptive path selection
Simultaneous dual band
