- RS Stock No.:
- 903-9549
- Mfr. Part No.:
- VLF403212MT-1R0N
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 903-9549
- Mfr. Part No.:
- VLF403212MT-1R0N
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
VLF4032-M Series Magnetically Shielded Wire Wound Inductors
VLF4032-M Series Magnetically Shielded Wire Wound Inductors ,compatible with high-density mounting for power circuits
Top-class voltage conversion efficiency is achieved by optimizing the magnetic material and configuration in a DC-DC converter
Low-profile product line-up with maximum Heights of 1.0mm, 1.2mm, and 1.5mm, thus allowing for different usages
Halogen-free compatible product
Low-profile product line-up with maximum Heights of 1.0mm, 1.2mm, and 1.5mm, thus allowing for different usages
Halogen-free compatible product
Application in Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 3A |
Package/Case | 403212 |
Length | 4mm |
Depth | 3.2mm |
Height | 1.2mm |
Dimensions | 4 x 3.2 x 1.2mm |
Shielded | Yes |
Maximum DC Resistance | 31mΩ |
Series | VLF-M |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |