Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
Bourns, SRP4020, 4020 Shielded Wire-wound SMD Inductor with a Iron Core, 1.5 μH ±20% Wire-Wound 5.1A Idc
RS Stock No.:
727-1805
Mfr. Part No.:
SRP4020-1R5M
Manufacturer:
Bourns
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
727-1805
Mfr. Part No.:
SRP4020-1R5M
Manufacturer:
Bourns
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SRP4020 Series - Shielded Power Inductors Data Sheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
SRP4020 Series Magnetically Shielded Wire Wound Chokes
Bourns SRP4020 Series flat wire shielded power inductors. Applications include DC/DC converters and power supplies for:-
Portable communications equipment
Laptop computers
Camcorders, HDTV, car audio systems
Video game consoles
Attribute
Value
Inductance
1.5 μH
Maximum DC Current
5.1A
Package/Case
4020
Length
4mm
Depth
4mm
Height
1.7mm
Dimensions
4 x 4 x 1.7mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
30.5mΩ
Series
SRP4020
Core Material
Iron
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C