- RS Stock No.:
- 604-4674
- Mfr. Part No.:
- SLF7028T-4R7M1R5-PF
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 604-4674
- Mfr. Part No.:
- SLF7028T-4R7M1R5-PF
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Inductor, SLF7028 Series
Power supply SMD inductor (coil)
Low Rdc ideal for power components, high currents, low energy consumption
Magnetic shielding type suitable for high-density designs
Low Rdc ideal for power components, high currents, low energy consumption
Magnetic shielding type suitable for high-density designs
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 1.5A |
Package/Case | 7028 |
Length | 7mm |
Depth | 7mm |
Height | 2.8mm |
Dimensions | 7 x 7 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 45mΩ |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |