EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±10% Wire-Wound 165mA Idc Q:27
- RS Stock No.:
- 170-2826
- Mfr. Part No.:
- B82422A1153K100
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-2826
- Mfr. Part No.:
- B82422A1153K100
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 165mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Tolerance | ±10% |
Maximum DC Resistance | 1.85Ω |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 20MHz |
Minimum Quality Factor | 27 |
Moulded | Yes |
Maximum Operating Temperature | +145°C |
Inductor Construction | Wire-Wound |