EPCOS, B82464P4, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 1.3A Idc
- RS Stock No.:
- 167-0205
- Mfr. Part No.:
- B82464P4683M000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0205
- Mfr. Part No.:
- B82464P4683M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS B82464P4 Series Magnetically Shielded Power Inductors
B82464P4 Series have a Ferrite core magnetically shielded construction with enamel copper wire winding. Winding soldered to terminals and Injection moulded base. Applications in Filtering of supply voltages; Coupling, decoupling; DC-DC converters; Automotive electronics.
Features & Benefits:
High mechanical stability
Temperature range up to +150°C
High rated current
Low DC resistance
Qualification to AEC-Q200
Temperature range up to +150°C
High rated current
Low DC resistance
Qualification to AEC-Q200
Epcos Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 1.3A |
Package/Case | SMD |
Length | 10.4mm |
Depth | 10.4mm |
Height | 4.8mm |
Dimensions | 10.4 x 10.4 x 4.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 130mΩ |
Series | B82464P4 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Moulded | Yes |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |