- RS Stock No.:
- 163-3279
- Mfr. Part No.:
- 74457115
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-3279
- Mfr. Part No.:
- 74457115
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 5A |
Length | 22mm |
Depth | 15mm |
Height | 7mm |
Dimensions | 22 x 15 x 7mm |
Shielded | No |
Tolerance | ±15% |
Maximum DC Resistance | 35mΩ |
Series | WE-PD4 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 16MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |