Wurth, WE-MAPI, 2512 (6432M) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 8.2 μH ±20% Shielded 800mA Idc
- RS Stock No.:
- 144-9771
- Mfr. Part No.:
- 74438324082
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 144-9771
- Mfr. Part No.:
- 74438324082
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Wurth Elektronik 2512 WE-MAPI Series Wire Wound Chokes
WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices
SMT 2512 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 8.2 μH |
Maximum DC Current | 800mA |
Package/Case | 2512 (6432M) |
Length | 2.5mm |
Depth | 2mm |
Height | 1.2mm |
Dimensions | 2.5 x 2 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 720mΩ |
Series | WE-MAPI |
Core Material | Powdered Iron |
Maximum Self Resonant Frequency | 25MHz |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
Inductor Construction | Shielded |
Minimum Operating Temperature | -40°C |