- RS Stock No.:
- 122-1115
- Mfr. Part No.:
- IHHP0806AZERR47M01
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 122-1115
- Mfr. Part No.:
- IHHP0806AZERR47M01
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IHHP0806 Series Low Profile High Current Inductors
Vishay IHHP 0806 series low profile high current inductors feature a magnetic alloy power choke coil. These IHHP high-power inductors are miniature in size and have low acoustic noise and high efficiency.
Applications
High Current POL convertors
PDA/Notebook/ Desktop/ server applications
Low profile, high current convertors
Battery powered devices
DC-DC converters in distributed power systems
DC-DC converter for Field Programmable Gate Array (FPGA)
PDA/Notebook/ Desktop/ server applications
Low profile, high current convertors
Battery powered devices
DC-DC converters in distributed power systems
DC-DC converter for Field Programmable Gate Array (FPGA)
The Vishay IHHP series of low profile high current inductor with a metal composite core. It has a 47 nH inductance and ±20% tolerance.
Magnetic alloy power choke coil
Miniature size (2.0 x 1.6) and low profile
Magnetic shielded
Low acoustic noise and high efficiency
Miniature size (2.0 x 1.6) and low profile
Magnetic shielded
Low acoustic noise and high efficiency
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 nH |
Maximum DC Current | 3.6A |
Package/Case | 0806 |
Length | 2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2 x 1.6 x 1mm |
Shielded | Yes |
Maximum DC Resistance | 39mΩ |
Series | IHCL |
Moulded | Yes |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |