- RS Stock No.:
- 106-7536
- Mfr. Part No.:
- ELLATP2R7NB
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 106-7536
- Mfr. Part No.:
- ELLATP2R7NB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
ELLATP Series Shielded Wire Wound Chokes
Panasonic P Series ELLATP type power inductors feature a large current handling capability and offer low resistance. These power inductors have a magnetic shielded structure.
Can be used for automatic insertion
Newer version of the ELLATV series
Newer version of the ELLATV series
Applications
Suitable applications for these power inductors include amusement machines, office automation equipment, appliances, audiovisual equipment, computer peripherals and power circuits for electric devices.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.7 μH |
Maximum DC Current | 6.5A |
Package/Case | ELLATP |
Length | 10mm |
Depth | 10mm |
Height | 4.2mm |
Dimensions | 10 x 10 x 4.2mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 5.4mΩ |
Series | ELLATP |
Inductor Construction | Wire-Wound |