Panasonic, ELL-G Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 1A Idc
- RS Stock No.:
- 574-059
- Mfr. Part No.:
- ELL4FG4R7NA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 574-059
- Mfr. Part No.:
- ELL4FG4R7NA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ELL-G Series Magnetically Shielded Wire Wound Chokes
Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.
Applications
Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 1A |
Length | 3.8mm |
Depth | 3.8mm |
Height | 1.2mm |
Dimensions | 3.8 x 3.8 x 1.2mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 160mΩ |
Series | ELL-G |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |