Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 822-7884
- Mfr. Part No.:
- 22-01-2061
- Manufacturer:
- Molex
Subtotal (1 unit)**
MYR1.15
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1.15 |
**price indicative
- RS Stock No.:
- 822-7884
- Mfr. Part No.:
- 22-01-2061
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | KK 254 | |
For Use With | 2759, 4809 KK Crimp terminal | |
Body Orientation | Straight | |
Length | 15.8mm | |
Width | 12.7mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series KK 254 | ||
For Use With 2759, 4809 KK Crimp terminal | ||
Body Orientation Straight | ||
Length 15.8mm | ||
Width 12.7mm | ||
Housing Material Nylon | ||