Recently searched

    Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 15 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR21.34

    Add to Basket
    Select or type quantity
    50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 95MYR4.268MYR21.34
    100 - 370MYR3.466MYR17.33
    375 - 1495MYR3.122MYR15.61
    1500 - 2995MYR2.794MYR13.97
    3000 +MYR2.472MYR12.36

    **price indicative

    RS Stock No.:
    296-5050
    Mfr. Part No.:
    22-01-2155
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    15

    Number of Rows

    1

    Pitch

    2.54mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    KK 254

    Body Orientation

    Straight

    Length

    38.56mm

    Housing Material

    Nylon

    Related links